Ohmite Z144
| Manufacturer | |
| MPN | Z144 |
| LCSC Part # | C3350021 |
| Packaging | Through Hole,D4.8xL19.1mm |
| Customer # | |
| Key Attributes | FIXED IND 1.8uH 1.1A 330mΩ Through Hole,D4.8xL19.1mm |
| Description | 1.1A 1.8uH 330mΩ Through Hole,D4.8xL19.1mm Fixed Inductors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D4.8xL19.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 5.5844 | $ 5.58 |
200+ | $ 2.1617 | $ 432.34 |
500+ | $ 2.0859 | $ 1042.95 |
1,000+ | $ 2.0479 | $ 2047.90 |
Standard Packaging 10/Full
Box | ||
Better price for more quantity?
$