Comus International PTS 25D/30 - S/S PROX SWT
| Manufacturer | |
| MPN | PTS 25D/30 - S/S PROX SWT |
| LCSC Part # | C3349580 |
| Packaging | - |
| Customer # | |
| Key Attributes | Position, Proximity, Speed (Modules) - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Position, Proximity, Speed (Modules) - Industrial | |
| Manufacturer | Comus International | |
| Packaging | - | |
| Operating Current | 25mA | |
| Type | Hall type | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 4.5V~24V | |
| output Type | NPN-NC;PNP-NO | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resistant to harsh environmental conditions
- Housing material: Nickel-plated brass
- Cable: 4-core round 7/0.2 shielded PVC insulated wire (Red: +V, Green: 0V, Blue: NPN output, Yellow: PNP output)
- LED indication
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 54.4478 | $ 54.45 |
| 200+ | $ 21.0708 | $ 4214.16 |
| 500+ | $ 20.3304 | $ 10165.20 |
| 1,000+ | $ 19.9649 | $ 19964.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Position, Proximity, Speed (Modules) - Industrial | |
| Manufacturer | Comus International | |
| Packaging | - | |
| Operating Current | 25mA | |
| Type | Hall type | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 4.5V~24V | |
| output Type | NPN-NC;PNP-NO | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resistant to harsh environmental conditions
- Housing material: Nickel-plated brass
- Cable: 4-core round 7/0.2 shielded PVC insulated wire (Red: +V, Green: 0V, Blue: NPN output, Yellow: PNP output)
- LED indication
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

