LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TSW-101-07-G-T product image
Images for reference only

Samtec TSW-101-07-G-TRoHS

Manufacturer
MPN
TSW-101-07-G-T
LCSC Part #
C3349124
Packaging
Through Hole
Customer #
Key Attributes
Pin Header 3 Position Triple Row Through Hole -55℃~+125℃
Datasheetpdf iconSamtec TSW-101-07-G-T
Custom CablesMOQ 1pc
In-Stock: 78
78 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3616$ 0.36
10+$ 0.3534$ 3.53
32+$ 0.3469$ 11.10
96+$ 0.3404$ 32.68
Standard Packaging16/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole
Contact MaterialPhosphor bronze
ColorBlack
Circluar Pins/Square PinsPin Header
Number of Rows3
Mounting TypeThrough Hole
Insulation Height2.54mm
Length of Mating Pin5.84mm
Number of PINs3P
Operating Temperature-55℃~+125℃
Length of End Connection Pin2.54mm
Contact PlatingGold
Current Rating4.7A
Voltage Rating (Max)-
Pin Structure3x1P
Row Spacing2.54mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging16
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.