BOURNS 3590S-1-102L
| Manufacturer | |
| Mfr. Part # | 3590S-1-102L |
| LCSC Part # | C3345208 |
| Package | Through Hole-3P |
| Customer # | |
| Key Attributes | POT 1kΩ 2W Through Hole |
| Description | ±5% ±50ppm/℃ 2W 1kΩ Through Hole-3P Rotary Potentiometers, Rheostats RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | BOURNS | |
| Package | Through Hole-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
In-Stock:
23 
23
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 21.9751 | $ 21.98 |
10+ | $ 21.0191 | $ 210.19 |
30+ | $ 19.3608 | $ 580.82 |
100+ | $ 17.9143 | $ 1791.43 |
Standard Packaging 5/Full
Bag | ||
Better price for more quantity?
$