LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Joint Tech Elec A1252HA-2X15P product image
  • A1252HA-2X15P thumbnail 1
  • A1252HA-2X15P thumbnail 2
  • A1252HA-2X15P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Joint Tech Elec A1252HA-2X15PRoHS

Manufacturer
Joint Tech ElecAsian Brands
MPN
A1252HA-2X15P
LCSC Part #
C334458
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 30POS 1.25mm DUAL ROW
Datasheetpdf iconJoint Tech Elec A1252HA-2X15P
Custom CablesMOQ 1pc
In-Stock: 580
580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1282$ 0.64
50+$ 0.1021$ 5.11
150+$ 0.0892$ 13.38
1,000+$ 0.074$ 74.00
2,000+$ 0.0662$ 132.40
5,000+$ 0.0623$ 311.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJoint Tech Elec
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure2x15P
Reference Series-
Number of Rows2
Plastic MaterialPA66
Number of PINs Per Row15
Row Spacing1.25mm
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.