PANJIT S5M-AU_R1_000A1
| Manufacturer | PANJITAsian Brands |
| MPN | S5M-AU_R1_000A1 |
| LCSC Part # | C33402670 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 5A SMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMC | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@5A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | 313A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
S5A - AU Series surface mount rectifiers, voltage range 50~1000V, 5A current.
Features
AI Translation
- Plastic package meets UL 94V-O flammability rating
- Surface mount package optimizes board space
- Glass passivated junction for easy pick-and-place
- RoHS 2.0 compliant, lead-free
- Green molding compound compliant with IEC 61249
- AEC-Q101 qualified
In-Stock: 730
730 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2362 | $ 1.18 |
| 50+ | $ 0.1867 | $ 9.34 |
| 150+ | $ 0.1655 | $ 24.83 |
| 800+ | $ 0.139 | $ 111.20 |
| 2,400+ | $ 0.1273 | $ 305.52 |
| 4,800+ | $ 0.1202 | $ 576.96 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMC | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@5A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | 313A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
S5A - AU Series surface mount rectifiers, voltage range 50~1000V, 5A current.
Features
AI Translation
- Plastic package meets UL 94V-O flammability rating
- Surface mount package optimizes board space
- Glass passivated junction for easy pick-and-place
- RoHS 2.0 compliant, lead-free
- Green molding compound compliant with IEC 61249
- AEC-Q101 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

