LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FTSH-110-01-F-DV-TR product image
  • FTSH-110-01-F-DV-TR thumbnail 1
  • FTSH-110-01-F-DV-TR thumbnail 2
  • FTSH-110-01-F-DV-TR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Samtec FTSH-110-01-F-DV-TRRoHS

Manufacturer
MPN
FTSH-110-01-F-DV-TR
LCSC Part #
C3338807
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Pin Header 20 Position 1.27mm Pitch Dual Row Surface Mount -55℃~+125℃
Datasheetpdf iconSamtec FTSH-110-01-F-DV-TR
Custom CablesMOQ 1pc
In-Stock: 118
118 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.9257$ 3.93
10+$ 3.3382$ 33.38
30+$ 2.9889$ 89.67
100+$ 2.6365$ 263.65
575+$ 2.4723$ 1421.57
1,150+$ 2.3999$ 2759.89
Standard Packaging575/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD,P=1.27mm
Contact MaterialPhosphor bronze
ColorBlack
Circluar Pins/Square PinsPin Header
Number of Rows2
Mounting TypeSurface Mount,Vertical
Insulation Height2.51mm
Length of Mating Pin3.05mm
Number of PINs20P
Operating Temperature-55℃~+125℃
Pitch1.27mm
Contact PlatingTin
Current Rating3.4A
Voltage Rating (Max)-
Row Spacing1.27mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging575
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.