Samtec TSM-104-01-L-SH
| Manufacturer | |
| MPN | TSM-104-01-L-SH |
| LCSC Part # | C3338306 |
| Packaging | SMD,P=2.54mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN HEADER 4POS 2.54mm SINGLE ROW SMD R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=2.54mm,Surface Mount,Right Angle | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount, Right Angle | |
| Insulation Height | 3.05mm | |
| Length of Mating Pin | 5.84mm | |
| Length of End Connection Pin | - | |
| Number of PINs | 4P | |
| Operating Temperature | -55℃~+125℃ | |
| Pitch | 2.54mm | |
| Contact Plating | Tin | |
| Current Rating | - | |
| Voltage Rating (Max) | - | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 57 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 95
95 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2244 | $ 1.22 |
| 10+ | $ 1.023 | $ 10.23 |
| 30+ | $ 0.9126 | $ 27.38 |
| 100+ | $ 0.786 | $ 78.60 |
| 500+ | $ 0.7308 | $ 365.40 |
| 1,000+ | $ 0.7064 | $ 706.40 |
Standard Packaging57/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=2.54mm,Surface Mount,Right Angle | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount, Right Angle | |
| Insulation Height | 3.05mm | |
| Length of Mating Pin | 5.84mm | |
| Length of End Connection Pin | - | |
| Number of PINs | 4P | |
| Operating Temperature | -55℃~+125℃ | |
| Pitch | 2.54mm | |
| Contact Plating | Tin | |
| Current Rating | - | |
| Voltage Rating (Max) | - | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 57 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C3338306 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



