Samtec BBD-132-G-A
| Manufacturer | |
| MPN | BBD-132-G-A |
| LCSC Part # | C3337681 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | Pin Header 64 Position 2.54mm Pitch Dual Row Through Hole -55℃~+125℃ |
| Datasheet | Samtec BBD-132-G-A |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | - | |
| Contact Material | - | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Round Pin | |
| Current Rating | - | |
| Insulation Height | 5.35mm | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 3.18mm | |
| Number of PINs | 64P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Nickel | |
| Length of End Connection Pin | 3.18mm | |
| Color | Black | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | - | |
| Contact Material | - | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Round Pin | |
| Current Rating | - |
| Type | Description | |
|---|---|---|
| Insulation Height | 5.35mm | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 3.18mm | |
| Number of PINs | 64P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Nickel | |
| Length of End Connection Pin | 3.18mm | |
| Color | Black | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-profile design, height 3.89 mm
- Board-to-board spacing of 153" when mated with SL series
- Combines the reliability of permanent connections with the flexibility of separable connections
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 28.0939 | $ 28.09 |
| 200+ | $ 10.8733 | $ 2174.66 |
| 500+ | $ 10.4907 | $ 5245.35 |
| 1,000+ | $ 10.3025 | $ 10302.50 |
Standard Packaging7/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | - | |
| Contact Material | - | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Round Pin | |
| Current Rating | - | |
| Insulation Height | 5.35mm | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 3.18mm | |
| Number of PINs | 64P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Nickel | |
| Length of End Connection Pin | 3.18mm | |
| Color | Black | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | - | |
| Contact Material | - | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Round Pin | |
| Current Rating | - |
| Type | Description | |
|---|---|---|
| Insulation Height | 5.35mm | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 3.18mm | |
| Number of PINs | 64P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Nickel | |
| Length of End Connection Pin | 3.18mm | |
| Color | Black | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-profile design, height 3.89 mm
- Board-to-board spacing of 153" when mated with SL series
- Combines the reliability of permanent connections with the flexibility of separable connections
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

