LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT25R47JTE product image
  • RTT25R47JTE thumbnail 1
  • RTT25R47JTE thumbnail 2
  • RTT25R47JTE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RTT25R47JTERoHS

Manufacturer
RALECAsian Brands
MPN
RTT25R47JTE
LCSC Part #
C333721
Packaging
2512
Customer #
Key Attributes
RES 470mΩ ±5% 1W 2512
Datasheetpdf iconRALEC RTT25R47JTE
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0311$ 0.62
200+$ 0.0245$ 4.90
600+$ 0.0208$ 12.48
4,000+$ 0.0186$ 74.40
8,000+$ 0.0167$ 133.60
20,000+$ 0.0156$ 312.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2512
Power(Watts)1W
Resistance470mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece