LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT25R43JTE product image
  • RTT25R43JTE thumbnail 1
  • RTT25R43JTE thumbnail 2
  • RTT25R43JTE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RTT25R43JTERoHS

Manufacturer
RALECAsian Brands
MPN
RTT25R43JTE
LCSC Part #
C333720
Packaging
2512
Customer #
Key Attributes
RES 430mΩ ±5% 1W 2512
Datasheetpdf iconRALEC RTT25R43JTE
In-Stock: 3,680
3,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0297$ 0.59
200+$ 0.0238$ 4.76
600+$ 0.0205$ 12.30
4,000+$ 0.0166$ 66.40
8,000+$ 0.0149$ 119.20
20,000+$ 0.014$ 280.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2512
Power(Watts)1W
Resistance430mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

This specification applies to RTT series lead-free, halogen-free, RoHS-compliant thick film chip resistors. The product is intended for general electronic applications.

Applications

AI Translation

General electronic use