LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT25R05JTE product image
  • RTT25R05JTE thumbnail 1
  • RTT25R05JTE thumbnail 2
  • RTT25R05JTE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RTT25R05JTERoHS

Manufacturer
RALECAsian Brands
MPN
RTT25R05JTE
LCSC Part #
C333701
Packaging
2512
Customer #
Key Attributes
RES 50mΩ ±5% 1W 2512
Datasheetpdf iconRALEC RTT25R05JTE
In-Stock: 3,240
3,240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0381$ 0.76
200+$ 0.0299$ 5.98
600+$ 0.0254$ 15.24
4,000+$ 0.0202$ 80.80
8,000+$ 0.0178$ 142.40
20,000+$ 0.0166$ 332.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2512
Power(Watts)1W
Resistance50mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

This specification applies to RTT series lead-free, halogen-free, RoHS-compliant thick film chip resistors. The product is intended for general electronic applications.

Applications

AI Translation

General electronic use