RALEC RTT204751FTE
| Manufacturer |
RALEC
Asian Brands |
| MPN | RTT204751FTE |
| LCSC Part # | C333410 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 4.75kΩ ±1% 750mW 2010 |
| Description | 4.75kΩ ±1% 750mW 2010 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Packaging | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,580
1,580
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0293 | $ 0.59 |
200+ | $ 0.0231 | $ 4.62 |
600+ | $ 0.0197 | $ 11.82 |
4,000+ | $ 0.0148 | $ 59.20 |
8,000+ | $ 0.013 | $ 104.00 |
20,000+ | $ 0.0121 | $ 242.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$