LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADAM TECH 2PH1-03-UA product image
Images for reference only

ADAM TECH 2PH1-03-UARoHS

Manufacturer
MPN
2PH1-03-UA
LCSC Part #
C3334058
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Pin Header 3 Position 2mm Pitch Single Row Through Hole -55℃~+105℃
Datasheetpdf iconADAM TECH 2PH1-03-UA
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0508$ 0.05
200+$ 0.0197$ 3.94
500+$ 0.019$ 9.50
1,000+$ 0.0186$ 18.60
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerADAM TECH
PackagingThrough Hole,P=2mm
Voltage Rating (Max)250V
Contact MaterialBrass
Number of Rows1
Pitch2mm
Circluar Pins/Square PinsPin Header
Current Rating1A
Insulation Height2mm
Mounting TypeThrough Hole
Length of Mating Pin3.91mm
Number of PINs3P
Operating Temperature-55℃~+105℃
Contact PlatingGold
Length of End Connection Pin2.79mm
ColorBlack

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.