RALEC RTT201600FTE
| Manufacturer |
RALEC
Asian Brands |
| Mfr. Part # | RTT201600FTE |
| LCSC Part # | C333307 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 160Ω ±1% 750mW 2010 |
| Description | 160Ω ±1% 750mW 2010 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0166 | $ 0.83 |
500+ | $ 0.013 | $ 6.50 |
1,500+ | $ 0.0111 | $ 16.65 |
4,000+ | $ 0.0098 | $ 39.20 |
24,000+ | $ 0.0087 | $ 208.80 |
48,000+ | $ 0.0082 | $ 393.60 |
Standard Packaging 4000/Full
Reel | ||