LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT12R05JTP product image
  • RTT12R05JTP thumbnail 1
  • RTT12R05JTP thumbnail 2
  • RTT12R05JTP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RTT12R05JTPRoHS

Manufacturer
RALECAsian Brands
MPN
RTT12R05JTP
LCSC Part #
C333255
Packaging
1210
Customer #
Key Attributes
RES 50mΩ ±5% 500mW 1210
Datasheetpdf iconRALEC RTT12R05JTP
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0153$ 0.77
500+$ 0.0123$ 6.15
1,500+$ 0.0106$ 15.90
5,000+$ 0.0086$ 43.00
25,000+$ 0.0077$ 192.50
50,000+$ 0.0072$ 360.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging1210
Resistance50mΩ
Power(Watts)500mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

This specification applies to RTT series lead-free, halogen-free, RoHS-compliant thick film chip resistors. The product is intended for general electronic applications.

Applications

AI Translation

General electronic use