LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT12R036FTP product image
  • RTT12R036FTP thumbnail 1
  • RTT12R036FTP thumbnail 2
  • RTT12R036FTP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RTT12R036FTPRoHS

Manufacturer
RALECAsian Brands
MPN
RTT12R036FTP
LCSC Part #
C333248
Packaging
1210
Customer #
Key Attributes
RES 36mΩ ±1% 500mW 1210
Datasheetpdf iconRALEC RTT12R036FTP
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0313$ 0.63
200+$ 0.0246$ 4.92
600+$ 0.0209$ 12.54
5,000+$ 0.0168$ 84.00
10,000+$ 0.0148$ 148.00
20,000+$ 0.0138$ 276.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging1210
Power(Watts)500mW
Resistance36mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±700ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece