LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT12R02JTP product image
  • RTT12R02JTP thumbnail 1
  • RTT12R02JTP thumbnail 2
  • RTT12R02JTP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RTT12R02JTPRoHS

Manufacturer
RALECAsian Brands
MPN
RTT12R02JTP
LCSC Part #
C333246
Packaging
1210
Customer #
Key Attributes
RES 20mΩ ±5% 500mW 1210
Datasheetpdf iconRALEC RTT12R02JTP
In-Stock: 4,600
4,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0122$ 0.61
500+$ 0.0098$ 4.90
1,500+$ 0.0084$ 12.60
5,000+$ 0.0068$ 34.00
25,000+$ 0.0061$ 152.50
50,000+$ 0.0058$ 290.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging1210
Power(Watts)500mW
Resistance20mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

This specification applies to RTT series lead-free, halogen-free, RoHS-compliant thick film chip resistors. The product is intended for general electronic applications.

Applications

AI Translation

General electronic use