ADI AD8512ARZ-REEL7
| Manufacturer | |
| Mfr. Part # | AD8512ARZ-REEL7 |
| LCSC Part # | C33307 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Wide Bandwidth JFET Operational Amplifiers |
| Description | 80uV 25pA 20V/us 86dB 8MHz 2.2mA 2 SOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3,380 
3,380
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.7147 | $ 4.71 |
10+ | $ 4.0687 | $ 40.69 |
30+ | $ 3.6847 | $ 110.54 |
100+ | $ 3.1287 | $ 312.87 |
500+ | $ 2.9503 | $ 1475.15 |
1,000+ | $ 2.8684 | $ 2868.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$