LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI REF3125AIDBZR product image
  • REF3125AIDBZR thumbnail 1
  • REF3125AIDBZR thumbnail 2
  • REF3125AIDBZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI REF3125AIDBZRRoHS

Manufacturer
MPN
REF3125AIDBZR
LCSC Part #
C33297
Packaging
SOT-23
Customer #
Key Attributes
15ppm/°C Max, 100μA, SOT23-3 Series Voltage Reference
Datasheetpdf iconTI REF3125AIDBZR
In-Stock: 8,259
8,259 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0986$ 1.10
10+$ 0.9607$ 9.61
30+$ 0.8325$ 24.98
100+$ 0.7351$ 73.51
500+$ 0.6962$ 348.10
1,000+$ 0.6767$ 676.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23
Output Voltage2.5V
Quiescent Current135uA
Tolerance±0.2%
Voltage - Supply2.55V~5.5V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz33uVp-p
Output Current10mA
Features-
Noise - 10Hz to 10kHz48uVrms
Operating Temperature-40℃~+125℃
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The REF31xx is a family of precision, low power, low dropout, series voltage references available in the tiny SOT23-3 package. The REF31xx’s small size and low power consumption (100µA typ) make it ideal for portable and battery-powered applications. The REF31xx does not require a load capacitor, but is stable with any capacitive load and can sink/source up to 10mA of output current. Unloaded, the REF31xx can be operated on supplies down to 5mV above the output voltage. All models are specified for the wide temperature range of -40°C to +125°C.

Features

AI Translation
  • MicroSIZE PACKAGE: SOT23-3
  • LOW DROPOUT: 5mV
  • HIGH OUTPUT CURRENT: ±10mA
  • HIGH ACCURACY: 0.2% max
  • LOW l₀: 115µA max
  • EXCELLENT SPECIFIED DRIFT PERFORMANCE: 15ppm/°C (max) from 0°C to +70°C; 20ppm/°C (max) from -40°C to ±125°C

Applications

AI Translation
  • PORTABLE, BATTERY-POWERED EQUIPMENT
  • DATA ACQUISITION SYSTEMS
  • MEDICAL EQUIPMENT
  • HAND-HELD TEST EQUIPMENT