LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT02R180FTH product image
  • RTT02R180FTH thumbnail 1
  • RTT02R180FTH thumbnail 2
  • RTT02R180FTH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RTT02R180FTHRoHS

Manufacturer
RALECAsian Brands
MPN
RTT02R180FTH
LCSC Part #
C332657
Packaging
0402
Customer #
Key Attributes
RES 180mΩ ±1% 62.5mW 0402
Datasheetpdf iconRALEC RTT02R180FTH
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0038$ 0.38
1,000+$ 0.0029$ 2.90
3,000+$ 0.0024$ 7.20
10,000+$ 0.0019$ 19.00
50,000+$ 0.0016$ 80.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging0402
Resistance180mΩ
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

This specification applies to RTT series lead-free, halogen-free, RoHS-compliant thick film chip resistors. The product is intended for general electronic applications.

Applications

AI Translation

General electronic use