LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SSQ-103-03-T-D product image
Images for reference only

Samtec SSQ-103-03-T-DRoHS

Manufacturer
MPN
SSQ-103-03-T-D
LCSC Part #
C3323194
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Female Header 6 Position 2.54mm Pitch Dual Row Through Hole -55℃~+105℃
Datasheetpdf iconSamtec SSQ-103-03-T-D
Custom CablesMOQ 1pc
In-Stock: 98
98 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0353$ 1.04
10+$ 1.0111$ 10.11
28+$ 0.995$ 27.86
98+$ 0.9788$ 95.92
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Number of Positions6P
Current Rating6.3A
PIN Length10mm
Voltage Rating655V
Mounting TypeThrough Hole
Operating Temperature-55℃~+105℃
Insulation Height8.51mm
Holes Structure2x3P
Holes DirectionTop
Pitch2.54mm
Number of Rows2
Contact PlatingTin
Contact MaterialPhosphor bronze
Row Spacing2.54mm
Circular Hole / Square HoleSquare Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging7
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.