LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AZ23C18-7-F product image
  • AZ23C18-7-F thumbnail 1
  • AZ23C18-7-F thumbnail 2
  • AZ23C18-7-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AZ23C18-7-FRoHS

Manufacturer
MPN
AZ23C18-7-F
LCSC Part #
C332303
Packaging
SOT-23
Customer #
Key Attributes
DIODE ARR ZENER 18V 300mW SOT-23
Datasheetpdf iconDIODES AZ23C18-7-F
In-Stock: 290
290 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.068$ 0.68
100+$ 0.0564$ 5.64
300+$ 0.0506$ 15.18
3,000+$ 0.0463$ 138.90
6,000+$ 0.0428$ 256.80
9,000+$ 0.0411$ 369.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Zener Diode Arrays
ManufacturerDIODES
PackagingSOT-23
Tolerance-
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)100nA@14V
Impedance(Zzt)50Ω
Diode Configuration1 Pair Common Anode
Zener Voltage(Range)16.8V~19.1V
Pd - Power Dissipation300mW
Zener Voltage(Nom)18V
Impedance(Zzk)170Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Dual Zeners in Common Anode Configuration
  • 300mW Power Dissipation Rating
  • Ideally Suited for Automated Insertion
  • ΔVz for Both Diodes in One Case is ≤5%
  • Common Cathode Style Available
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free, "Green" Device
  • This part is qualified to JEDEC standards for High Reliability
  • AEC-Q101, HBM-8kV, MM-400V
  • IEC 61000-4-2, Air-15kV, Contact-8kV