DIODES DMN2046U-7
| Manufacturer | |
| MPN | DMN2046U-7 |
| LCSC Part # | C332300 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 3.4A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 3.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.26W | |
| RDS(on) | 110mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 292pF | |
| Gate Charge(Qg) | 3.8nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize the on-state resistance (RoS(on)) and yet maintain superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low On-Resistance
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- ESD protected gate
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Battery Charging
- Power Management Functions
- DC-DC Converters
- Portable Power Adaptors
In-Stock: 605
605 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0882 | $ 0.44 |
| 50+ | $ 0.0707 | $ 3.54 |
| 150+ | $ 0.0619 | $ 9.29 |
| 500+ | $ 0.0554 | $ 27.70 |
| 3,000+ | $ 0.0501 | $ 150.30 |
| 6,000+ | $ 0.0475 | $ 285.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 3.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.26W | |
| RDS(on) | 110mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 292pF | |
| Gate Charge(Qg) | 3.8nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize the on-state resistance (RoS(on)) and yet maintain superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low On-Resistance
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- ESD protected gate
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Battery Charging
- Power Management Functions
- DC-DC Converters
- Portable Power Adaptors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



