LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SSQ-110-03-T-S product image
  • SSQ-110-03-T-S thumbnail 1
  • SSQ-110-03-T-S thumbnail 2
  • SSQ-110-03-T-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec SSQ-110-03-T-SRoHS

Manufacturer
MPN
SSQ-110-03-T-S
LCSC Part #
C3322872
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN SOCKET 10POS 2.54mm SINGLE ROW TH
Datasheetpdf iconSamtec SSQ-110-03-T-S
Custom CablesMOQ 1pc
In-Stock: 36
36 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4226$ 2.42
10+$ 2.0576$ 20.58
30+$ 1.8271$ 54.81
100+$ 1.5919$ 159.19
500+$ 1.4864$ 743.20
1,000+$ 1.4409$ 1440.90
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Number of Positions10P
Current Rating4.7A
PIN Length10mm
Voltage Rating655V
Mounting TypeThrough Hole
Operating Temperature-55℃~+105℃
Insulation Height8.51mm
Holes Structure1x10P
Holes DirectionTop
Pitch2.54mm
Number of Rows1
Contact PlatingTin
Row Spacing-
Contact MaterialPhosphor bronze
Circular Hole / Square HoleSquare Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.