TI TMCS1133B2AQDVGR
| Manufacturer | |
| MPN | TMCS1133B2AQDVGR |
| LCSC Part # | C33225610 |
| Packaging | SOIC-10 |
| Customer # | |
| Key Attributes | 3V~5.5V -31A~65A 50mV/A SOIC-10 Current Sensors RoHS |
| Datasheet | TI TMCS1133B2AQDVGR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | TI | |
| Packaging | SOIC-10 | |
| Standby Current | 14mA | |
| Voltage - Supply | 3V~5.5V | |
| Current Range | -31A~65A | |
| Operating Temperature | -40℃~+125℃ | |
| Band Width | 1.1MHz | |
| Current Terminal Resistance | 0.7mΩ | |
| Features | Overcurrent Protection;Bidirectional detection | |
| Response Time (tr) | 120ns | |
| Sensitivity | 50mV/A | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | TI | |
| Packaging | SOIC-10 | |
| Standby Current | 14mA | |
| Voltage - Supply | 3V~5.5V | |
| Current Range | -31A~65A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Band Width | 1.1MHz | |
| Current Terminal Resistance | 0.7mΩ | |
| Features | Overcurrent Protection;Bidirectional detection | |
| Response Time (tr) | 120ns | |
| Sensitivity | 50mV/A | |
| Bidirectional Current Detection | Support |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 13
13 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.9912 | $ 6.99 |
| 10+ | $ 6.8683 | $ 68.68 |
| 30+ | $ 6.7864 | $ 203.59 |
| 100+ | $ 6.7044 | $ 670.44 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | TI | |
| Packaging | SOIC-10 | |
| Standby Current | 14mA | |
| Voltage - Supply | 3V~5.5V | |
| Current Range | -31A~65A | |
| Operating Temperature | -40℃~+125℃ | |
| Band Width | 1.1MHz | |
| Current Terminal Resistance | 0.7mΩ | |
| Features | Overcurrent Protection;Bidirectional detection | |
| Response Time (tr) | 120ns | |
| Sensitivity | 50mV/A | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | TI | |
| Packaging | SOIC-10 | |
| Standby Current | 14mA | |
| Voltage - Supply | 3V~5.5V | |
| Current Range | -31A~65A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Band Width | 1.1MHz | |
| Current Terminal Resistance | 0.7mΩ | |
| Features | Overcurrent Protection;Bidirectional detection | |
| Response Time (tr) | 120ns | |
| Sensitivity | 50mV/A | |
| Bidirectional Current Detection | Support |
Help & FeedbackShow similar products (0) >
C33225610 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TMCS1126B2AQDVGR | TI | Similar | SOIC-10 | 22 | $ 7.5205 |



