Nexperia PHPT60610NYX
| Manufacturer | |
| MPN | PHPT60610NYX |
| LCSC Part # | C332243 |
| Packaging | LFPAK56(PowerSO-8) |
| Customer # | |
| Key Attributes | TRANS NPN 60V 10A LFPAK56(PowerSO-8) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK56(PowerSO-8) | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Collector Cutoff | 50uA | |
| Transition frequency(fT) | 140MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 240 | |
| Current - Collector(Ic) | 10A | |
| Pd - Power Dissipation | 25W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 250mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK56(PowerSO-8) | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Collector Cutoff | 50uA | |
| Transition frequency(fT) | 140MHz | |
| Collector - Emitter Voltage VCEO | 60V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 240 | |
| Current - Collector(Ic) | 10A | |
| Pd - Power Dissipation | 25W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 250mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NPN high power bipolar transistor in a SOT669 (LFPAK56) Surface-Mounted Device (SMD) power plastic package. PNP complement: PHPT60610PY
Features
AI Translation
- High thermal power dissipation capability
- High temperature applications up to 175 °C
- Reduced Printed Circuit Board (PCB) requirements comparing to transistors in DPAK
- High energy efficiency due to less heat generation
- AEC-Q101 qualified
Applications
AI Translation
- Power management
- Load switch
- Linear mode voltage regulator
- Backlighting applications
- Motor drive
- Relay replacement
In-Stock: 72
72 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4067 | $ 0.41 |
| 10+ | $ 0.3205 | $ 3.21 |
| 30+ | $ 0.2847 | $ 8.54 |
| 100+ | $ 0.2375 | $ 23.75 |
| 500+ | $ 0.218 | $ 109.00 |
| 1,500+ | $ 0.205 | $ 307.50 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK56(PowerSO-8) | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Collector Cutoff | 50uA | |
| Transition frequency(fT) | 140MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 240 | |
| Current - Collector(Ic) | 10A | |
| Pd - Power Dissipation | 25W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 250mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK56(PowerSO-8) | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Collector Cutoff | 50uA | |
| Transition frequency(fT) | 140MHz | |
| Collector - Emitter Voltage VCEO | 60V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 240 | |
| Current - Collector(Ic) | 10A | |
| Pd - Power Dissipation | 25W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 250mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NPN high power bipolar transistor in a SOT669 (LFPAK56) Surface-Mounted Device (SMD) power plastic package. PNP complement: PHPT60610PY
Features
AI Translation
- High thermal power dissipation capability
- High temperature applications up to 175 °C
- Reduced Printed Circuit Board (PCB) requirements comparing to transistors in DPAK
- High energy efficiency due to less heat generation
- AEC-Q101 qualified
Applications
AI Translation
- Power management
- Load switch
- Linear mode voltage regulator
- Backlighting applications
- Motor drive
- Relay replacement
C332243 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



