LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins NPPN072FJFN-RC product image
Images for reference only

Sullins NPPN072FJFN-RC

Manufacturer
MPN
NPPN072FJFN-RC
LCSC Part #
C3321862
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
Right Angle -40℃~+105℃ 14P 1A 4.85mm 2mm 2 Square Hole 2mm Through Hole,Right Angle,P=2mm Headers, Receptacles, Female Sockets RoHS
DatasheetSullins NPPN072FJFN-RC
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2078$ 1.21
200+$ 0.4674$ 93.48
500+$ 0.452$ 226.00
1,000+$ 0.4428$ 442.80
Standard Packaging42/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSullins
PackagingThrough Hole,Right Angle,P=2mm
Voltage Rating-
Mounting TypeRight Angle
Operating Temperature-40℃~+105℃
Number of Pins14P
Current Rating1A
Insulation Height4.85mm
Pitch2mm
Number of Rows2
Contact PlatingGold
Contact MaterialPhosphor bronze
Circular Hole / Square HoleSquare Hole
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.