LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Phoenix Contact 1156905 product image
Images for reference only

Phoenix Contact 1156905RoHS

Manufacturer
MPN
1156905
LCSC Part #
C3321324
Packaging
SMD,P=2.54mm,Surface Mount,Right Angle
Customer #
Key Attributes
Female Header 30 Position 2.54mm Pitch Dual Row Surface Mount, Right Angle -40℃~+125℃
Datasheetpdf iconPhoenix Contact 1156905
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2842$ 2.28
200+$ 0.885$ 177.00
500+$ 0.8541$ 427.05
1,000+$ 0.8386$ 838.60
Standard Packaging130/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerPhoenix Contact
PackagingSMD,P=2.54mm,Surface Mount,Right Angle
Voltage Rating-
Mounting TypeSurface Mount, Right Angle
Operating Temperature-40℃~+125℃
Number of Positions30P
Current Rating-
Insulation Height5mm
Pitch2.54mm
Number of Rows2
Contact PlatingTin
Row Spacing2.54mm
Contact MaterialCopper alloy
Circular Hole / Square HoleSquare Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging130
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.