TE Connectivity 2102430-9
| Manufacturer | |
| MPN | 2102430-9 |
| LCSC Part # | C3320593 |
| Packaging | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | Surface Mount,Vertical -55℃~+125℃ 320P 14mm 1.27mm 8 1.27mm Square Hole SMD,P=1.27mm Headers, Receptacles, Female Sockets |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,P=1.27mm | |
| Voltage Rating | 250V | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Pins | 320P | |
| Current Rating | - | |
| Insulation Height | 14mm | |
| Pitch | 1.27mm | |
| Number of Rows | 8 | |
| Contact Plating | Tin | |
| Contact Material | Beryllium copper | |
| Row Spacing | 1.27mm | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,P=1.27mm | |
| Voltage Rating | 250V | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Pins | 320P | |
| Current Rating | - |
| Type | Description | |
|---|---|---|
| Insulation Height | 14mm | |
| Pitch | 1.27mm | |
| Number of Rows | 8 | |
| Contact Plating | Tin | |
| Contact Material | Beryllium copper | |
| Row Spacing | 1.27mm | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 104.4131 | $ 104.41 |
| 200+ | $ 40.4078 | $ 8081.56 |
| 500+ | $ 38.9872 | $ 19493.60 |
| 1,000+ | $ 38.2853 | $ 38285.30 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,P=1.27mm | |
| Voltage Rating | 250V | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Pins | 320P | |
| Current Rating | - | |
| Insulation Height | 14mm | |
| Pitch | 1.27mm | |
| Number of Rows | 8 | |
| Contact Plating | Tin | |
| Contact Material | Beryllium copper | |
| Row Spacing | 1.27mm | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,P=1.27mm | |
| Voltage Rating | 250V | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Pins | 320P | |
| Current Rating | - |
| Type | Description | |
|---|---|---|
| Insulation Height | 14mm | |
| Pitch | 1.27mm | |
| Number of Rows | 8 | |
| Contact Plating | Tin | |
| Contact Material | Beryllium copper | |
| Row Spacing | 1.27mm | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

