LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WeEn BYC75W-1200PQ product image
  • BYC75W-1200PQ thumbnail 1
  • BYC75W-1200PQ thumbnail 2
  • BYC75W-1200PQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WeEn BYC75W-1200PQRoHS

Manufacturer
MPN
BYC75W-1200PQ
LCSC Part #
C331535
Packaging
TO-247-2
Customer #
Key Attributes
DIODE STANDARD 1.2kV 75A TO-247-2
Datasheetpdf iconWeEn BYC75W-1200PQ
In-Stock: 344
344 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.4629$ 5.46
10+$ 4.5516$ 45.52
30+$ 3.9831$ 119.49
100+$ 3.3991$ 339.91
500+$ 3.1364$ 1568.20
1,000+$ 3.0211$ 3021.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerWeEn
PackagingTO-247-2
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)1.2kV
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)2.8V@75A
Reverse Leakage Current (Ir)250uA@1.2kV
Non-Repetitive Peak Forward Surge Current660A
Current - Rectified75A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece