LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC BAS40-TP product image
  • BAS40-TP thumbnail 1
  • BAS40-TP thumbnail 2
  • BAS40-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MCC BAS40-TPRoHS

Manufacturer
MPN
BAS40-TP
LCSC Part #
C3313199
Packaging
SOT-23
Customer #
Key Attributes
DIODE SCHOTTKY 40V SOT-23
Datasheetpdf iconMCC BAS40-TP
In-Stock: 650
650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.046$ 2.30
500+$ 0.042$ 21.00
3,000+$ 0.0399$ 119.70
6,000+$ 0.039$ 234.00
24,000+$ 0.0377$ 904.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMCC
PackagingSOT-23
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+125℃
Voltage - DC Reverse (Vr) (Max)40V
Voltage - Forward(Vf@If)380mV@1mA
Reverse Leakage Current (Ir)10nA@30V
Non-Repetitive Peak Forward Surge Current600mA
Current - Rectified200mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Forward Voltage and Reverse Recovery Characteristics
  • Halogen Free. "Green" Device
  • Epoxy Meets UL 94 V - 0 Flammability Rating
  • Moisture Sensitivity Level 1
  • Lead Free Finish/RoHS Compliant ("P" Sulix Designates RoHS Compliant)