LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi BAV103 product image
  • BAV103 thumbnail 1
  • BAV103 thumbnail 2
  • BAV103 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi BAV103RoHS

Manufacturer
MPN
BAV103
LCSC Part #
C3313132
Packaging
SOD-80
Customer #
Key Attributes
DIODE GP 200V 200mA SOD-80
Datasheetpdf icononsemi BAV103
In-Stock: 4,850
4,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0891$ 0.45
50+$ 0.0718$ 3.59
150+$ 0.0631$ 9.47
500+$ 0.0566$ 28.30
2,500+$ 0.0464$ 116.00
5,000+$ 0.0438$ 219.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
Manufactureronsemi
PackagingSOD-80
Reverse Recovery Time (trr)50ns
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)200V
Operating Junction Temperature Range-65℃~+200℃@(Tj)
Pd - Power Dissipation500mW
Voltage - Forward(Vf@If)1.25V@200mA
Reverse Leakage Current (Ir)100nA@200V
Non-Repetitive Peak Forward Surge Current4A
Current - Rectified200mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece