LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC SD101CWS-TP product image
  • SD101CWS-TP thumbnail 1
  • SD101CWS-TP thumbnail 2
  • SD101CWS-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MCC SD101CWS-TPRoHS

Manufacturer
MPN
SD101CWS-TP
LCSC Part #
C3313090
Packaging
SOD-323
Customer #
Key Attributes
1 Independent 40V 900mV@15mA 15mA SOD-323 Single Diodes RoHS
Datasheetpdf iconMCC SD101CWS-TP
In-Stock: 1,440
1,440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0136$ 0.27
200+$ 0.0133$ 2.66
600+$ 0.0131$ 7.86
3,000+$ 0.0129$ 38.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMCC
PackagingSOD-323
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+125℃
Voltage - DC Reverse (Vr) (Max)40V
Voltage - Forward(Vf@If)900mV@15mA
Reverse Leakage Current (Ir)200nA@30V
Non-Repetitive Peak Forward Surge Current2A
Current - Rectified15mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Reverse Recovery Time
  • Low Reverse Capacitance
  • Low Forward Voltage Drop
  • Guard Ring Construction for Transient Protection
  • Epoxy Meets UL 94 V - 0 Flammability Rating
  • Halogen Free. "Green" Device
  • Moisture Sensitivity Level 1
  • Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant)