LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 1N4448W-E3-08 product image
  • 1N4448W-E3-08 thumbnail 1
  • 1N4448W-E3-08 thumbnail 2
  • 1N4448W-E3-08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 1N4448W-E3-08RoHS

Manufacturer
MPN
1N4448W-E3-08
LCSC Part #
C3313020
Packaging
SOD-123
Customer #
Key Attributes
DIODE GP 75V 150mA SOD-123
Datasheetpdf iconVISHAY 1N4448W-E3-08
In-Stock: 1,310
1,310 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0775$ 0.78
100+$ 0.0654$ 6.54
300+$ 0.0594$ 17.82
3,000+$ 0.0507$ 152.10
6,000+$ 0.047$ 282.00
9,000+$ 0.0452$ 406.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingSOD-123
Reverse Recovery Time (trr)4ns
Operating Junction Temperature Range-55℃~+150℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)75V
Pd - Power Dissipation500mW
Voltage - Forward(Vf@If)720mV@5mA
Reverse Leakage Current (Ir)5uA@75V
Non-Repetitive Peak Forward Surge Current500mA
Current - Rectified150mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Silicon epitaxial planar diode
  • Fast switching diode
  • AEC-Q101 compliant versions available
  • Base part number E3: RoHS compliant, commercial grade
  • Base part number HE3: RoHS compliant, AEC-Q101 qualified