VISHAY MCL4151-TR
| Manufacturer | |
| Mfr. Part # | MCL4151-TR |
| LCSC Part # | C3312881 |
| Package | MicroMELF |
| Customer # | |
| Description | 4ns Independent 75V 1V@50mA 200mA MicroMELF Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | VISHAY | |
| Package | MicroMELF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0884 | $ 0.44 |
50+ | $ 0.0686 | $ 3.43 |
150+ | $ 0.0587 | $ 8.81 |
500+ | $ 0.0513 | $ 25.65 |
2,500+ | $ 0.0454 | $ 113.50 |
5,000+ | $ 0.0425 | $ 212.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$