LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MaxLinear ST16C554DCQ64-F product image
  • ST16C554DCQ64-F thumbnail 1
  • ST16C554DCQ64-F thumbnail 2
  • ST16C554DCQ64-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MaxLinear ST16C554DCQ64-FRoHS

Manufacturer
MPN
ST16C554DCQ64-F
LCSC Part #
C3312873
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
2.97V to 5.5V Quad UARTs with 16-Byte FIFO
Datasheetpdf iconMaxLinear ST16C554DCQ64-F
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.5482$ 6.55
10+$ 6.393$ 63.93
30+$ 6.29$ 188.70
100+$ 6.1855$ 618.55
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter)
ManufacturerMaxLinear
PackagingLQFP-64(10x10)
FeaturesHardware flow control support;Internal loopback/self-test mode;With automatic flow control;With False Start Bit Detection;with Modem Control;Internal Oscillator;Timer/Counter
Data Rate1.5Mbps
Operating Temperature0℃~+70℃
Voltage - Supply2.97V~5.5V
Number of Channels4

Introduction

AI Translation

The ST16C554, ST16C554D and ST68C554 are each quad Universal Asynchronous Receivers and Transmitters (UARTs) with 16 bytes of transmit and receive FIFOs, selectable receive FIFO trigger levels, and data rates of up to 1.5Mbps. Each UART has a set of registers that provide the user with operating status and control, receiver error indications, and modem serial interface controls. An internal loopback capability allows onboard diagnostics. The ST16C554 is available in a 64-pin LQFP package, the ST16C554D is available in both a 64-pin LQFP and a 68-pin PLCC package, and the ST68C554 is available in a 68-pin PLCC package. The 64-pin package only offers the 16 mode interface, but the 68-pin package offers an additional 68 mode interface which allows easy integration with Motorola processors. The ST16C554CQ64 (64-pin) offers three-state interrupt output while the ST16C554DCQ64 provides continuous interrupt output. The ST16C554 and ST16C554D combine the package interface modes of the 16C554 and 68C554 on a single integrated chip.

Features

AI Translation
  • Pin-to-pin compatible with the industry standard ST16C454, ST68C454, ST68C554, TI’s TL16C554A and Philips’ SC16C554B
  • Intel or Motorola data bus interface select
  • Four independent UART channels
  • Register set compatible to 16C550
  • Data rates of up to 1.5Mbps at 5V
  • Data rates of up to 500kbps at 3.3V
  • 16 byte transmit FIFO
  • 16 byte receive FIFO with error tags
  • 4 selectable RX FIFO trigger levels
  • Full modem interface
  • 2.97V to 5.5V supply operation

Applications

AI Translation
  • Portable appliances
  • Telecommunication network routers
  • Ethernet network routers
  • Cellular data devices
  • Factory automation and process controls