LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JAN1N5194/TR product image
Images for reference only

MICROCHIP JAN1N5194/TRRoHS

Manufacturer
MPN
JAN1N5194/TR
LCSC Part #
C3312754
Packaging
DO-35
Customer #
Key Attributes
Standalone 70V 1V@100mA 200mA DO-35 Single Diodes RoHS
Datasheetpdf iconMICROCHIP JAN1N5194/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.9981$ 25.00
200+$ 9.6747$ 1934.94
500+$ 9.3338$ 4666.90
1,000+$ 9.1657$ 9165.70
Standard Packaging10000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMICROCHIP
PackagingDO-35
Reverse Recovery Time (trr)-
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)70V
Operating Junction Temperature Range-65℃~+170℃@(Tj)
Pd - Power Dissipation500mW
Voltage - Forward(Vf@If)1V@100mA
Reverse Leakage Current (Ir)1.25mA@80V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified200mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece