FUXINSEMI B110WS
| Manufacturer |
FUXINSEMI
Asian Brands |
| Mfr. Part # | B110WS |
| LCSC Part # | C33127072 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SOD-323 |
| Description | 15A 100V 850mV@1A 1A SOD-323 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,120 
3,120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0209 | $ 0.42 |
200+ | $ 0.0163 | $ 3.26 |
600+ | $ 0.0137 | $ 8.22 |
3,000+ | $ 0.0122 | $ 36.60 |
9,000+ | $ 0.0109 | $ 98.10 |
21,000+ | $ 0.0101 | $ 212.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$