LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BAT54LS-QYL product image
  • BAT54LS-QYL thumbnail 1
  • BAT54LS-QYL thumbnail 2
  • BAT54LS-QYL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BAT54LS-QYLRoHS

Manufacturer
MPN
BAT54LS-QYL
LCSC Part #
C3312605
Packaging
SOD-882
Customer #
Key Attributes
DIODE SCHOTTKY 30V SOD-882
Datasheetpdf iconNexperia BAT54LS-QYL
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0804$ 0.40
50+$ 0.0787$ 3.94
150+$ 0.0775$ 11.63
500+$ 0.0764$ 38.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerNexperia
PackagingSOD-882
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)800mV@100mA
Reverse Leakage Current (Ir)2uA@25V
Non-Repetitive Peak Forward Surge Current600mA
Current - Rectified200mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

Planar Schottky barrier diode in a leadless ultra small DFN1006BD- 2 (SOD882BD) Surface- Mounted Device (SMD) plastic package with side- wettable flanks.

Features

AI Translation
  • Low forward voltage
  • Low capacitance
  • Leadless ultra small SMD plastic package
  • Low package height of 0.5mm
  • Suitable for Automatic Optical Inspection (AOI) of solder joint
  • Qualified according to AEC- Q101 and recommended for use in automotive applications

Applications

AI Translation
  • Ultra high-speed switching
  • Voltage clamping
  • Protection circuits