CTS 218-4LPSTJ
| Manufacturer | |
| Mfr. Part # | 218-4LPSTJ |
| LCSC Part # | C3312386 |
| Package | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP 25mA 24V |
| Description | 4 24V 25mA 1,000 Cycles Slide, Recessed SMD,P=1.27mm DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | CTS | |
| Package | SMD,P=1.27mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
In-Stock:
272 
272
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8693 | $ 1.87 |
10+ | $ 1.5508 | $ 15.51 |
30+ | $ 1.3524 | $ 40.57 |
100+ | $ 1.1493 | $ 114.93 |
Standard Packaging 75/Full
Tube | ||
Better price for more quantity?
$