CTS 204-211STR
| Manufacturer | |
| MPN | 204-211STR |
| LCSC Part # | C3312279 |
| Packaging | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP DPST 50mA 24V |
| Datasheet | CTS 204-211STR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 1 | |
| Current Rating | 50mA | |
| Circuit | Double pole single throw | |
| Operating Life | 5,000 cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -55℃~+85℃ | |
| Termination Style | Gull Wing | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 1 | |
| Current Rating | 50mA |
| Type | Description | |
|---|---|---|
| Circuit | Double pole single throw | |
| Operating Life | 5,000 cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -55℃~+85℃ | |
| Termination Style | Gull Wing | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 1 | |
| Current Rating | 50mA | |
| Circuit | Double pole single throw | |
| Operating Life | 5,000 cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -55℃~+85℃ | |
| Termination Style | Gull Wing | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 1 | |
| Current Rating | 50mA |
| Type | Description | |
|---|---|---|
| Circuit | Double pole single throw | |
| Operating Life | 5,000 cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -55℃~+85℃ | |
| Termination Style | Gull Wing | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
C3312279 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



