NXP LM75BDP,118
| Manufacturer | |
| MPN | LM75BDP,118 |
| LCSC Part # | C33099 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Digital temperature sensor and thermal watchdog |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | NXP | |
| Packaging | MSOP-8 | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 2.8V~5.5V | |
| Operating Temperature | - | |
| Tolerance | ±2℃ | |
| Interface | I2C | |
| Standby Current | - | |
| Temperature Conversion Time | 10ms | |
| Temperature Resolution | 11bit | |
| Features | Temperature threshold monitoring;Low-power standby;Hardware comparator / independent temperature control output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,025
3,025 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.8271 | $ 4.14 |
| 50+ | $ 0.6692 | $ 33.46 |
| 150+ | $ 0.5894 | $ 88.41 |
| 500+ | $ 0.4673 | $ 233.65 |
| 2,500+ | $ 0.4201 | $ 1050.25 |
| 5,000+ | $ 0.3957 | $ 1978.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | NXP | |
| Packaging | MSOP-8 | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 2.8V~5.5V | |
| Operating Temperature | - | |
| Tolerance | ±2℃ | |
| Interface | I2C | |
| Standby Current | - | |
| Temperature Conversion Time | 10ms | |
| Temperature Resolution | 11bit | |
| Features | Temperature threshold monitoring;Low-power standby;Hardware comparator / independent temperature control output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
