TE Connectivity 3100069
| Manufacturer | |
| Mfr. Part # | 3100069 |
| LCSC Part # | C3308702 |
| Package | - |
| Customer # | |
| Key Attributes | TE Connectivity Spring piece 2.7mm x 1.5mm x 1.7mm Copper alloy gold plated Disk |
| Description | RFI and EMI - Contacts, Fingerstock and Gaskets RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | TE Connectivity | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1082 | $ 0.11 |
200+ | $ 0.0419 | $ 8.38 |
500+ | $ 0.0404 | $ 20.20 |
1,000+ | $ 0.0397 | $ 39.70 |
Standard Packaging 5000/Full
Reel | ||