LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TE1410E product image
Images for reference only

VISHAY TE1410E

Manufacturer
MPN
TE1410E
LCSC Part #
C3308620
Packaging
Through Hole,D9xL38mm
Customer #
Key Attributes
-10%~+50% 100V 25uF Through Hole,D9xL38mm Aluminum Electrolytic Capacitors
Datasheetpdf iconVISHAY TE1410E
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3674$ 3.37
333+$ 1.3035$ 434.07
666+$ 1.2572$ 837.30
999+$ 1.2356$ 1234.36
Standard Packaging333/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D9xL38mm
Tolerance-10%~+50%
Voltage Rating100V
Lifetime2000hrs@85℃
Capacitance25uF
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Diameter-

Features

AI Translation
  • Reliable performance in industrial and electronic equipment using transistor or improved vacuum tube circuits
  • All terminal connections are soldered, eliminating occasional open circuits or intermittent contact issues found in conventional capacitor pressure contacts
  • Superior in size, performance characteristics, shelf life, construction, and reliability
  • Metal case with transparent plastic insulating sleeve
  • Excellent circuit performance as a coupling capacitor
  • Minimal leakage current and extended battery life in battery bypass applications
  • Outperforms most miniature aluminum electrolytic capacitors in life testing
  • Axial leads

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TE1410VISHAYThrough Hole,D9xL38mm0$ 2.9874
TE1410-E3VISHAYThrough Hole,D9xL38mm0$ 3.2676
601D256F100FE2VISHAYThrough Hole,D15.9xL28.6mm0$ 29.1631
NLW25-100Cornell Dubilier ElectronicsThrough Hole,D10.2xL26.9mm0$ 6.1183
TVA1340VISHAYThrough Hole0$ 2.2153