Sunltech SCW1005C13NJST
| Manufacturer | |
| Mfr. Part # | SCW1005C13NJST |
| LCSC Part # | C330854 |
| Package | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 13nH 460mA 180mΩ 0402 |
| Description | 13nH 460mA 180mΩ Standard |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
7,590
7,590
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0468 | $ 0.47 |
100+ | $ 0.038 | $ 3.80 |
300+ | $ 0.0337 | $ 10.11 |
1,000+ | $ 0.0304 | $ 30.40 |
5,000+ | $ 0.0278 | $ 139.00 |
10,000+ | $ 0.0265 | $ 265.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$