Mini-Circuits M3SWA2-34DR+
| Manufacturer | |
| MPN | M3SWA2-34DR+ |
| LCSC Part # | C33062043 |
| Packaging | QFN-16(3x3) |
| Customer # | |
| Key Attributes | 0GHz~30GHz QFN-16(3x3) RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Mini-Circuits | |
| Packaging | QFN-16(3x3) | |
| Frequency range | 0GHz~30GHz | |
| Voltage - Supply | 3.3V~3.6V;-3.6V~-3.3V | |
| Features | Hot-switch capability | |
| operating temperature | -55℃~+105℃ | |
| P1dB | 27.8dBm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M3SWA2-34DR+ is a GaAs MMIC SPDT absorptive switch with integrated driver, designed for broadband operation from DC to 30 GHz. The switch delivers fast nanosecond switching across a wide frequency range with minimal gate lag. This model offers excellent isolation, high linearity, and can handle RF input power up to +27 dBm. It is housed in a compact 3×3 mm QFN-style package for easy integration into space-constrained assemblies.
Features
- Wideband operation: DC to 30 GHz
- Low insertion loss, typical 1.0 dB
- High isolation, typical 65 dB
- High input third-order intercept point, typical +48 dBm
- Fast rise/fall time, typical 6.9 ns/7.1 ns
- 3×3 mm, 16-pin QFN package
Applications
- Test & Measurement
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 55.0733 | $ 55.07 |
| 30+ | $ 52.2267 | $ 1566.80 |
Standard Packaging200/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Mini-Circuits | |
| Packaging | QFN-16(3x3) | |
| Frequency range | 0GHz~30GHz | |
| Voltage - Supply | 3.3V~3.6V;-3.6V~-3.3V | |
| Features | Hot-switch capability | |
| operating temperature | -55℃~+105℃ | |
| P1dB | 27.8dBm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M3SWA2-34DR+ is a GaAs MMIC SPDT absorptive switch with integrated driver, designed for broadband operation from DC to 30 GHz. The switch delivers fast nanosecond switching across a wide frequency range with minimal gate lag. This model offers excellent isolation, high linearity, and can handle RF input power up to +27 dBm. It is housed in a compact 3×3 mm QFN-style package for easy integration into space-constrained assemblies.
Features
- Wideband operation: DC to 30 GHz
- Low insertion loss, typical 1.0 dB
- High isolation, typical 65 dB
- High input third-order intercept point, typical +48 dBm
- Fast rise/fall time, typical 6.9 ns/7.1 ns
- 3×3 mm, 16-pin QFN package
Applications
- Test & Measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



