LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mini-Circuits TC9-1X+ product image
Images for reference only

Mini-Circuits TC9-1X+

Manufacturer
MPN
TC9-1X+
LCSC Part #
C3305078
Packaging
SMD-5P
Customer #
Key Attributes
9.85dB 1° 2MHz~200MHz 1:9 3dB SMD-5P Balun RoHS
DatasheetMini-Circuits TC9-1X+
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.247$ 6.25
200+$ 2.4184$ 483.68
500+$ 2.3327$ 1166.35
1,000+$ 2.2914$ 2291.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/Balun
ManufacturerMini-Circuits
PackagingSMD-5P
Amplitude Balance (Max)0.1dB
Return Loss(Min)9.85dB
Phase Difference
Frequency Range2MHz~200MHz
Operating Temperature-20℃~+85℃
Impedance - Unbalanced/Balanced1:9
Insertion Loss3dB

Features

AI Translation
  • good return loss
  • excellent amplitude unbalance, 0.1dB typ. and phase unbalance, 1 deg typ. in 1dB band width
  • plastic base with leads
  • aqueous washable

Applications

AI Translation
  • impedance matching

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TC9-1+Mini-CircuitsSMD-5P8$ 5.3445
TC9-1G2+Mini-CircuitsSMD-5P0$ 7.0348