MACOM MABACT0039
| Manufacturer | |
| Mfr. Part # | MABACT0039 |
| LCSC Part # | C3305037 |
| Package | SMD-5P |
| Customer # | |
| Key Attributes | 1:1 Transmission Line Transformer |
| Description | 8dB 5° 5MHz~3GHz 1:1 3.5dB SMD-5P Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | MACOM | |
| Package | SMD-5P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.2105 | $ 3.21 |
10+ | $ 2.7534 | $ 27.53 |
30+ | $ 2.4803 | $ 74.41 |
100+ | $ 2.2042 | $ 220.42 |
500+ | $ 2.0775 | $ 1038.75 |
1,000+ | $ 2.0202 | $ 2020.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$