muRata DXW21BN2511NL
| Manufacturer | |
| Mfr. Part # | DXW21BN2511NL |
| LCSC Part # | C3304964 |
| Package | SMD-4P,2x1.2mm |
| Customer # | |
| Key Attributes | Micro Chip Transformer |
| Description | 13.56MHz 25Ω:25Ω 1dB SMD-4P,2x1.2mm Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | muRata | |
| Package | SMD-4P,2x1.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,730 
2,730
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2732 | $ 1.37 |
50+ | $ 0.2173 | $ 10.87 |
150+ | $ 0.1933 | $ 29.00 |
500+ | $ 0.1634 | $ 81.70 |
2,000+ | $ 0.1501 | $ 300.20 |
4,000+ | $ 0.1421 | $ 568.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$